04-012-108

Aries Electronics
535-04-012-108
04-012-108

Mfr.:

Description:
Jumper Wires DIP JUMPERS 4 COND

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.83 $7.83
$7.00 $70.00
$6.23 $155.75
$5.73 $286.50
$5.37 $537.00
$5.28 $1,320.00
$5.16 $2,580.00
$5.12 $5,120.00
$5.07 $12,675.00

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Header Stripped Pin
Male
26 AWG
12 in
Multi-Color
Brand: Aries Electronics
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 4 Conductor
Product Type: Jumper Wires
Series: 108
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99