04-012-116

Aries Electronics
535-04-012-116
04-012-116

Mfr.:

Description:
Jumper Wires DIP-ER LOGIC JUMPERS 4 CONDUCTORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.59 $20.59
$17.33 $173.30
$17.01 $425.25
$16.78 $839.00
$16.00 $1,600.00
$15.76 $3,940.00
$15.54 $7,770.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP-ER Logic Jumper
Header Stripped Pin
Header Stripped Pin
Male / Male
28 AWG
12 in
Multi-Color
Brand: Aries Electronics
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 4 Conductor
Product Type: Jumper Wires
Series: 116
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99