04-7560-10

Aries Electronics
535-04-7560-10
04-7560-10

Mfr.:

Description:
IC & Component Sockets ELEVATOR STRIP LINE 4 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.49 $7.49
$7.02 $70.20
$6.97 $174.25
$5.91 $354.60
$5.05 $606.00
$4.83 $4,926.60
$4.79 $12,070.80

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
4 Position
2 Row
2.54 mm
Solder Pin
Tin
700
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IC & Component Sockets
Factory Pack Quantity: 60
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99