06-3518-11H

Aries Electronics
535-06-3518-11H
06-3518-11H

Mfr.:

Description:
IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 6 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.28 $4.28
$3.90 $39.00
$3.69 $92.25
$3.61 $180.50
$3.43 $343.00
$3.00 $792.00
$2.92 $1,541.76
$2.49 $2,629.44
$2.31 $5,793.48

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
6 Position
2 Row
2.54 mm
Solder Tail
Gold
518
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 66
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99