08-024-215

Aries Electronics
535-08-024-215
08-024-215

Mfr.:

Description:
Jumper Wires M/FEMALE DIP JUMPERS 8 CONDUCTORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.31 $31.31
$30.97 $309.70
$29.88 $747.00
$29.26 $1,463.00
$27.69 $2,769.00
$27.33 $6,832.50
$27.14 $13,570.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Socket
Male / Female
28 AWG
24 in
Multi-Color
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 8 Conductor
Product Type: Jumper Wires
Series: 215
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99