14-3518-01

Aries Electronics
535-14-3518-01
14-3518-01

Mfr.:

Description:
IC & Component Sockets SURFACE MOUNT 14 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.13 $9.13
$8.58 $85.80
$7.61 $190.25
$6.86 $343.00
$6.49 $1,622.50
$6.26 $3,130.00
$5.94 $5,940.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
14 Position
2 Row
2.54 mm
Gold
518
Brand: Aries Electronics
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99