40-516-11S

Aries Electronics
535-40-516-11S
40-516-11S

Mfr.:

Description:
IC & Component Sockets 40 PIN GOLD SHORT LEVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.49 $25.49
$20.93 $209.30
$20.20 $404.00
$19.78 $989.00
$18.54 $1,854.00
$18.04 $3,608.00
$17.77 $8,885.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
40 Position
2 Row
DIP Socket
2.54 mm
Solder Pin
Gold
15.24 mm
- 55 C
+ 125 C
516
Brand: Aries Electronics
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99