PT4161LRS

Astera Labs
390-PT4161LRS
PT4161LRS

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Aries-4 x16, PCIe, Retimer, Gen 4, 16 lanes, Small Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.37 $67.37
$55.68 $556.80
$52.78 $1,319.50
$49.47 $5,936.40
$47.93 $11,503.20
600 Quote

Product Attribute Attribute Value Select Attribute
Astera Labs
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
PCIe
SMD/SMT
FC-CSP-354
Tray
Brand: Astera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Signal Buffers, Repeaters
Series: Aries
Factory Pack Quantity: 120
Subcategory: Interface ICs
Tradename: ASTERA LABS
Type: PCI-Express 4.0
Unit Weight: 1.247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

PT4161L PCI Express® Gen-4 x16 Smart Retimer

Astera Labs PT4161L PCI Express® Gen-4 x16 Low-Latency Smart Retimer integrates seamlessly between a Root Complex and End Point(s), extending the reach by >28dB at 16GT/s. The PT4161L complies with all PCIe 4.0 rates and retimer functional requirements while enabling more system topologies and a lower total solution cost. The PT4161L eliminates signal integrity issues for PCI-Express (PCIe) 4.0 interconnects in data-centric applications and is ideal for space-restricted applications like system boards and riser cards.