3B30 LFS01

Astrodyne TDI
446-3B30LFS01
3B30 LFS01

Mfr.:

Description:
Power Line Filters FILTER 3X30AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$187.93 $187.93
$181.32 $906.60
$175.19 $1,751.90
$175.16 $4,379.00
$175.14 $8,757.00
100 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase Economical Section Filter
440 VAC
30 A
Chassis Mount
Bolt In
5.5 mA
3B
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; LR; TUV
Height: 2.25 in
Length: 4.25 in
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 4.25 in
Unit Weight: 1.562 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI