F9200.01011.00

Astrodyne TDI
446-F9200.01011.00
F9200.01011.00

Mfr.:

Description:
Power Line Filters 10A 7.2mH 120/250VAC Single Phase Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$181.75 $181.75
$171.34 $856.70
$155.03 $1,550.30
$135.97 $4,079.10
$130.34 $6,517.00
$125.14 $12,514.00
250 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
10 A
Chassis Mount
Stud
890 uA
F9200
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; EN
Height: 41 mm
Inductance: 7.2 mH
Length: 92.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 58 mm
Unit Weight: 555.888 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI