RP325-300-1000-S

Astrodyne TDI
446-RP325-300-1000-S
RP325-300-1000-S

Mfr.:

Description:
Power Line Filters 3-Phase Delta Dual Stage Power Line Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,251.95 $3,755.85
$1,165.54 $6,993.24
$1,085.09 $13,021.08

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
3-Phase Delta Two-Stage Filter
480 VAC
300 A
Chassis Mount
Stud
10 mA
RP230
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 1 uF
Compliance: cUR; EN133200; UR
Height: 127 mm
Length: 457 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Width: 178 mm
Unit Weight: 11.340 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI