SW5 F

Astrodyne TDI
446-SW5F
SW5 F

Mfr.:

Description:
Power Line Filters FILTER 5AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 2026/04/21
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$169.98 $169.98
$158.25 $791.25
$147.33 $1,473.30
$137.16 $4,114.80
$127.70 $6,385.00
$118.88 $11,888.00

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
5 A
Chassis Mount
Tab Connector
2.4 mA
SW
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; LR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2 in
Length: 3.75 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 2 in
Unit Weight: 685.018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI