10314

Aven
119-10314
10314

Mfr.:

Description:
Pliers & Tweezers Needle Nose Pliers 146mm (5.75")

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
41
Expected 2026/02/11
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.26 $21.26
$20.20 $101.00
$19.28 $192.80
$18.33 $4,582.50
$17.83 $8,915.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Needle Nose
5.5 in
Needle Nose Pliers 146mm (5.75 in)
Brand: Aven
Jaw Length: 49 mm
Jaw Width: 10.78 mm
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Series: Pliers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 90.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Videos

CNHTS:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99