18430

Aven
119-18430
18430

Mfr.:

Description:
Pliers & Tweezers Aven Forceps - PVC Plastic Coated Tips 8 inches

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Forceps
8 in
Aven 8 in Forceps w/Plastic Coated Tips
Brand: Aven
Jaw/Tip Material: Stainless Steel
Product Type: Pliers & Tweezers
Series: General Purpose
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8203200090
USHTS:
8203202000
JPHTS:
820320000
KRHTS:
8203203000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Pakistan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.46 $9.46
$8.76 $43.80
$8.47 $84.70
$8.26 $206.50
$7.87 $1,574.00