20098-0

Avery Dennison
514-20098-0
20098-0

Mfr.:

Description:
Cable Tie Mounts CT,7.5"LOW INS.FIR TREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,068

Stock:
2,068 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.226 $0.23
$0.19 $1.90
$0.177 $4.43
$0.169 $8.45
$0.16 $16.00
$0.151 $37.75
$0.143 $71.50
$0.137 $137.00
$0.127 $635.00

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Low Insertion
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA66), Nylon 6.6
7.2 in
182.8 mm
0.19 in
4.83 mm
Black
Brand: Avery Dennison
Product Type: Cable Tie Mounts
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: LIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Low Insertion Fir Tree (LIFT™) Fasteners

Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners offer an ergonomically advanced design that provides low insertion force while maintaining high retention characteristics. These fasteners feature a unique LIFT flue geometry designed to meet automotive wire harnessing requirements. LIFT cable ties minimize line worker fatigue and outperform alternative fir tree and arrow-style fasteners. Avery Dennison LIFT Fasteners meet a wide range of OEM specifications, and they help keep components quiet and secure in various automotive applications.