20120-0

Avery Dennison
514-20120-0
20120-0

Mfr.:

Description:
Cable Tie Mounts CT,4 FLUTE LIFT,BLK.HS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,610

Stock:
4,610 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.176 $0.18
$0.147 $1.47
$0.138 $3.45
$0.13 $6.50
$0.124 $12.40
$0.116 $29.00
$0.112 $56.00
$0.105 $105.00
$0.098 $196.00

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Low Insertion
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA66), Nylon 6.6
6.09 in
154.7 mm
0.19 in
4.83 mm
Black
Brand: Avery Dennison
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: LIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Low Insertion Fir Tree (LIFT™) Fasteners

Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners offer an ergonomically advanced design that provides low insertion force while maintaining high retention characteristics. These fasteners feature a unique LIFT flue geometry designed to meet automotive wire harnessing requirements. LIFT cable ties minimize line worker fatigue and outperform alternative fir tree and arrow-style fasteners. Avery Dennison LIFT Fasteners meet a wide range of OEM specifications, and they help keep components quiet and secure in various automotive applications.