AXE-BME20M1AM01A02

Axelera AI
64-AXEBME20M1AM01A02
AXE-BME20M1AM01A02

Mfr.:

Description:
System Memory Accelerators AI Accelerator M.2 card with Metis AIPU, 1 GB of LPDDR and active cooling

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$262.05 $262.05

Product Attribute Attribute Value Select Attribute
Axelera AI
Product Category: System Memory Accelerators
1 GB
Acceleration Crads
M.2 2280
- 20 C
+ 70 C
80 mm
22 mm
1.9 mm
Brand: Axelera AI
Dimensions: 80 mm x 22 mm
Product Type: System Memory Accelerators
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Tradename: Metis M.2
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99

Metis® Accelerator Cards & Compute Board

Axelera AI Metis® Accelerator Cards offer a portfolio of M.2 and PCIe cards with a 16GB compute board. The PCIe AI accelerator cards are powered by a quad-core Metis AIPU, providing high-performance inference acceleration, incorporating ease of use, power efficiency, and scalability.