CEB94021VGA

Axiomtek
960-CEB94021VGA
CEB94021VGA

Mfr.:

Description:
Development Boards & Kits - x86 COM Express Type 6 application board with PCI Express Mini Card slot, 2 GbE LANs, LVDS, VGA and multiple I/O features

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$260.91 $260.91

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Development Boards & Kits - x86
RoHS:  
Application Boards
Intel Core i3/i5/i7, Celeron, Xeon
CEM5xx
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 125 mm x 95 mm x 1.6 mm
Interface Type: Audio, I2C, SATA, Serial, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

FEATURED PRODUCTS
AXIOMTEK