tBOX210-RLS-MR

Axiomtek
960-TBOX210-RLS-MR
tBOX210-RLS-MR

Mfr.:

Description:
Embedded Box Computers Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), Q670E, HDMI, 6-in/2-out DIO, 2 USB 3.2, 4 M12 X-code 2.5 GbE LAN, RJ-45 2.5GbE LAN, 2 SATA drive, smart ignition, M12 A-code DC-in, and 24 to 110 VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Core i9, i7, i5, i3
Q670E
32 GB
24 V to 110 V
- 40 C
+ 70 C
300.6 mm x 182.4 mm x 81 mm
Brand: Axiomtek
Memory Size: 32 GB
Memory Type: DDR5
Packaging: Bulk
Power Consumption: 72 W
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E26N210102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

tBOX210 Rail-grade Fanless Embedded System

Axiomtek tBOX210 Rail-grade Fanless Embedded System is built for onboard intelligent surveillance and data-intensive rail applications. The rugged, fanless design uses LGA1700 14th/13th/12th Gen Intel® Core™ i9/i7/i5/i3 or Celeron® processors with the Intel Q670E chipset to support rolling stock workloads. The tBOX210 combines rail-focused certifications, high-bandwidth connectivity, and scalable storage for onboard video recording and data collection. Four M12 2.5GbE LAN ports support secure camera connections, while two or four internal 2.5" 15mm SATA drive options provide storage capacity for extended recording requirements. The system also supports smart ignition power management and a wide 24VDC to 110VDC rail power input. Designed for harsh transportation environments, the Axiomtek tBOX210 complies with railway shock and vibration requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,320.07 $2,320.07