404R5KL1.0

BI Technologies / TT Electronics
858-404R5KL1.0
404R5KL1.0

Mfr.:

Description:
Motion & Position Sensors - Industrial 5K PRECISION LINEAR SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 2026/06/12
60
Expected 2026/07/06
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.40 $32.40
$27.33 $136.65
$25.40 $254.00
$23.05 $461.00
$21.42 $1,071.00
$19.91 $1,991.00
$18.68 $9,340.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Motion & Position Sensors - Industrial
RoHS:  
400 VAC
1 %
- 55 C
+ 125 C
10 %
Position Sensor
Brand: BI Technologies / TT Electronics
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: 404
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
9029100090
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS