7286R50KL.25

BI Technologies / TT Electronics
858-7286R50K
7286R50KL.25

Mfr.:

Description:
Precision Potentiometers 7/8" 50KOHM 10 TURN WIREWOUND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.11 $42.11
$26.70 $267.00
$25.23 $504.60
$24.54 $1,227.00
$23.16 $4,632.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
7280
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
0.25 %
Horizontal
10 Turn
2 Gang
50 kOhms
6.35 mm
20.625 mm
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Power Rating: 2 W
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM / C
Unit Weight: 21.262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99