EN10VT1224N3HH2

BI Technologies / TT Electronics
858-EN10VT1224N3HH2
EN10VT1224N3HH2

Mfr.:

Description:
Encoders

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,362

Stock:
4,362 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.673 $3.37
$0.625 $6.25
$0.566 $14.15
$0.526 $26.30
$0.488 $48.80
$0.443 $110.75
$0.418 $209.00
$0.392 $392.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
EN10
PCB Mount
Encoders
Incremental
12 PPR
Rotary
12 Detent
PC Pin
2 bit Gray Code
Hollow
Without Switch
5 VDC
100000 Cycle
IP40
Tray
Brand: BI Technologies / TT Electronics
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Factory Pack Quantity: 4800
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.

EN10 Compact 10mm Encoders

BI Technologies / TT Electronics EN10 Compact 10mm Encoders are incremental/contacting type encoders with a plastic hollow shaft available in vertical and horizontal mount options. These encoders feature a 100,000 cycle minimum rotation life and 360° continuous rotation. The EN10 Encoders are ideal for small electronic applications such as frequency modulation, volume adjustment, and function switching.