HM50-272KLF

BI Technologies / TT Electronics
858-HM50-272KLF
HM50-272KLF

Mfr.:

Description:
Power Inductors - Leaded 2700uH 10% AX LEAD MINI PWR IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2700   Multiples: 2700
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.433 $1,169.10

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - Leaded
Wirewound
Axial
Shielded
2.7 mH
10 %
210 mA
5.4 Ohms
240 mA
- 55 C
+ 105 C
Standard
PCB Mount
16 mm
7.5 mm
HM50
Bulk
Application: Power
Brand: BI Technologies / TT Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 2700
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99