LOB3R015JLF

BI Technologies / TT Electronics
66-LOB3R015JLF
LOB3R015JLF

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.015 OHM 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,431

Stock:
2,431 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2431 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.07 $10.70
$0.961 $24.03
$0.758 $75.80
$0.649 $162.25
$0.594 $297.00
Full Reel (Order in multiples of 1250)
$0.548 $685.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
RoHS:  
LOB
Axial
15 mOhms
3 W
5 %
300 PPM / C
0 C
+ 175 C
5.33 mm
14.224 mm
Reel
Cut Tape
Application: Current Sense
Brand: BI Technologies / TT Electronics
Lead Diameter: 0.813 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1250
Subcategory: Resistors
Type: Low Resistance Metal Element Resistor
Unit Weight: 1.169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.