LOB3R100J

BI Technologies / TT Electronics
66-LOB3R100J
LOB3R100J

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.10 OHM 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,250

Stock:
1,250 Can Dispatch Immediately
Factory Lead Time:
59 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.27 $12.70
$1.14 $28.50
$0.893 $89.30
$0.765 $191.25
$0.701 $350.50
$0.656 $656.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
RoHS: No - RoHS Version Available
LOB
Axial
100 mOhms
3 W
5 %
0 C
+ 175 C
5.33 mm
14.224 mm
0.81 mm
Application: Current Sense
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1250
Subcategory: Resistors
Type: Low Resistance Metal Element Resistor
Part # Aliases: LOB3-R100JPB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.