OAR1R010FLF

BI Technologies / TT Electronics
66-OAR1R010FLF
OAR1R010FLF

Mfr.:

Description:
Current Sense Resistors - Through Hole 1W 0.01 OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,149

Stock:
2,149 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$0.598 $5.98
$0.591 $147.75

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
RoHS:  
OAR
Radial
10 mOhms
1 W
1 %
20 PPM / C
- 40 C
+ 125 C
11.43 mm
1.65 mm
5.08 mm
Bulk
Application: Current Sense
Brand: BI Technologies / TT Electronics
Features: Flameproof
Lead Spacing: 11.43 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Type: Open Air Current Sense Resistor
Unit Weight: 307 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.