1743B

B&K Precision
615-1743B
1743B

Mfr.:

Description:
Power Supplies - Bench Top 4 Digit Display DC Power Supply (0-35V, 0-6A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$924.28 $924.28

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Power Supplies
CC/CV Modes
120 VAC, 220 VAC
1 Output
0 VDC to 35 VDC
0 A to 6 A
420 W
LED, Dual 4 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Bench Top Power Supplies
Series: 1743B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 12.247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99