1761

B&K Precision
615-1761
1761

Mfr.:

Description:
Power Supplies - Bench Top 4 Digit Triple Output Pwr Sply ((2)0-35V, 0-3A/(1)2-6.5V, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Power Supplies
CC/CV Mode
120 VAC, 220 VAC, 230 VAC, 240 VAC
3 Output
0 VDC to 35 VDC
0 A to 3 A
0 VDC to 35 VDC
0 A to 3 A
2 VDC to 6.5 VDC
5 A
350 W
LED, Dual 4 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 5.7 in
Length: 1.25 ft
Product Type: Bench Top Power Supplies
Series: 1760A
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 10.5 in
Unit Weight: 13.608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,134.88 $1,134.88