390B

B&K Precision
372-390B
390B

Mfr.:

Description:
Digital Multimeters 40,000 Count True RMS DMM with Bluetooth

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
Multimeters
Hand Held
0.03 %
40 mV to 1 kV
400 Ohms to 40 MOhms
40 nF to 40 mF
40000
400 Hz to 100 kHz
Manual
True RMS
No Data Hold
52 mm
95 mm
207 mm
Brand: B&K Precision
Cable Type: USB
Current Rating: 10 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

390B & 394B Multimeters

B&K Precision 390B and 394B Multimeters offer a 40,000- or 50,000-count display and multiple measurement functions, such as temperature and frequency. The 390B series are True RMS handheld digital multimeters that offer comprehensive solutions for general-purpose measurement applications. These multimeters provide engineers with accurate results, data logging capabilities, and measurement features for evaluating various electronics or electrical systems. The easy-to-read display features an analog-style bar graph that helps identify measurement trends or fluctuating signals.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$669.23 $669.23