5493CGPIB

B&K Precision
615-5493CGPIB
5493CGPIB

Mfr.:

Description:
Digital Multimeters 6.5 Digit DMM with G

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,626.27 $1,626.27

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
RoHS:  
Multimeters
Bench
6 1/2 Digit
Auto
True RMS
355 mm
225 mm
100 mm
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height - mm: 100 mm
Length - mm: 355 mm
Product Type: Multimeters
Series: 5490C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 220 V
Width - mm: 225 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
ECCN:
3A992

5490C Digital Bench Multimeters

B&K Precision 5490C Digital Multimeters are 5 1/2- and 6 1/2-digit bench multimeters designed for accuracy, repeatability, and ease of use. The meters offer a wide measurement range with speeds up to 1000 readings per second and a basic DCV accuracy of up to 35ppm to deliver stable measurement results quickly and accurately. These multimeters offer simple and intuitive switching between the 12 measurement functions and display modes for a variety of test setups. The operating software supports remote instrument control, live measurement monitoring, and data logging. B&K Precision 5490C Digital Multimeters are ideal for demanding engineering, production, and service applications.