889B

B&K Precision
615-889B
889B

Mfr.:

Description:
Component Testers Bench LCR/ESR Meter with Component Tester

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Component Testers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LCR Meter
Brand: B&K Precision
Cable Type: North American Power Cord Included
Capacitance Range: 79 fF to 15.91 mF
Frequency: 100 Hz to 200 kHz
Packaging: Bulk
Product: LCR Meters
Product Type: Component Testers
Series: 889B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

B&K Precision 891
B&K Precision
Component Testers 300 kHz Bench LCR meter