MDL4U252B

B&K Precision
615-MDL4U252B
MDL4U252B

Mfr.:

Description:
DC Electronic Loads Dual-Channel DC Load

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,369.54 $3,369.54

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads, Programmable
0 V to 80 V
2 Output
50 W, 250 W
Brand: B&K Precision
Height: 170.5 mm
Length: 573 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: DC Electronic Loads
Series: MDL4UB
Factory Pack Quantity: 1
Width: 82 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A992

MDL4U Modular Programmable DC Electronic Loads

B&K Precision MDL4U Modular Programmable DC Electronic Loads are multi-channel module programmable electronic load devices with 200W to 600W power. These DC electronic loads provide users the flexibility to test a wide range of power sources from multi-output AC/DC power supplies to batteries, fuel cells, and photovoltaic arrays. The mainframe consists of a controller and four open slots that can be populated with any combination of modules up to 2400W (up to 4800W with mainframe extension). The high-performance electronic load modules of the B&K Precision MDL4U Electronic Load series are capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CW), and constant impedance (CZ) modes, which uses DSP technology to simulate non-linear loads and realistic loading behavior. Users can easily edit the load’s parameters via the front panel. Increase productivity by saving test parameters into any one of the 101 memory areas for quick system recall.