TL-1

B&K Precision
615-2001
TL-1

Mfr.:

Description:
Test Leads Sheathed Test Lead Set

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.04 $14.04

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Leads
RoHS:  
Test Lead
Banana Plug
40 in
Black, Red
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 A
Description/Function: Sheathed Test Lead Set
Features: Economical Replacement Test Leads
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Lead Sets
Product Type: Test Leads
Series: TL
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kV
Part # Aliases: TL 1
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99