APQ2X-1.5

Banner Engineering
778-APQ2X-1.5
APQ2X-1.5

Mfr.:

Description:
Camera Accessories APQ2X-1.5 Q2X APERTURE KIT 1.5 mm ROUND - QTY 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Accessories
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 1.5 mm Round Aperture Kit, Quantity 2
Dimensions: 14.3 mm x 8.6 mm x 26 mm
Product: Circular Aperture Kits
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 813937
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001909000
TARIC:
9001900090

FEATURED PRODUCTS
BANNER ENGINEERING