D10AFPY

Banner Engineering
778-D10AFPY
D10AFPY

Mfr.:

Description:
Fibre Optic Sensors D10 AFPY 2 m CABLE 4 WIRE RED HI-SPEED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Bipolar
DIN Rail
Brand: Banner Engineering
Light Source: Visible Red
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 200 us
Series: D10
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 73121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.03 $152.03