D10DPFPQ

Banner Engineering
778-D10DPFPQ
D10DPFPQ

Mfr.:

Description:
Fibre Optic Sensors D10 Expert: Red Beam Plastic Fiber; Range: Depends on Fiber; Input: 12-24 V dc; Output: 2 PNP; M8 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
PNP
DIN Rail
Brand: Banner Engineering
Light Source: Visible Red LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 VDC to 24 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 50 us
Series: D10
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Part # Aliases: 62383
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$356.09 $356.09