DF-G2B-NS-Q7

Banner Engineering
778-DF-G2B-NS-Q7
DF-G2B-NS-Q7

Mfr.:

Description:
Fibre Optic Sensors DF-G2 Blue Beam High Speed Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Outputs: 1 NPN; 4-pin M8 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
770 mm
NPN
DIN Rail
Dual Display Fiber Amplifier
Brand: Banner Engineering
Light Source: Visible Blue
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 10 VDC to 30 VDC
Operation Mode: Dual
Product Type: Fiber Optic Sensors
Response Time: 250 us
Series: DF-G2
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 87625
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Optic Sensor Solutions

Banner Engineering Fiber Optic Sensor Solutions are versatile sensors ideal for use in space-constrained and harsh environments. These sensors can also handle a lack of power at the sensing location. The amplifier, or sensor, emits, receives, and converts light energy into an electrical signal. Individual fiber-optic assemblies guide light from the amplifier to a sensing location or from the sensing location back to the amplifier. The small size and flexibility of fiber optics allow these Banner sensor solutions to be positioned and mounted in tight spaces. The fibers can be designed to withstand high moisture or corrosive materials and are immune to electrical noise.

DF-G2 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G2 General-Purpose Fiber Optic Amplifiers achieve 10μs response time with 5μs repeatability. Easy-to-read dual digital displays show the signal level and threshold values. Banner DF-G2 models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration. The simple user interface ensures easy sensor set-up and programming via displays and switches/buttons or a remote input teach wire.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$251.05 $251.05