HLS27DGR0145C

Banner Engineering
778-HLS27DGR0145C
HLS27DGR0145C

Mfr.:

Description:
Industrial Light Bars & Light Strips HLS27 Hazardous Location Dual Color Light Strip; Length: 145 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; Colors: Green (100%) Red (100%); 2 m (6.5 ft) ITC-ER 3-wire cable

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
Red, Green
525 nm, 625 nm
229 mm
12 VDC
30 VDC
115 lm, 175 lm
IP66, IP67
400 mA
Wire Lead
Bracket
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Lens Type: Clear
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 805241
Unit Weight: 385.553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$415.07 $415.07