JB-8M12-M23-N24

Banner Engineering
778-JB-8M12-M23-N24
JB-8M12-M23-N24

Mfr.:

Description:
Sensor Junction Blocks Junction Box 8 Port M12 8 NPN with M23 12-pin HR; 8 NPN Signals, 1 Channel per Port; 12-pin M23 Connector, Signal and Power LEDs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.03 $178.03

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Junction Blocks
RoHS:  
M12
8 Port
M23
12 Pin
10 VDC to 30 VDC
6 A
Polybutylene Terephthalate (PBT)
JB
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Part # Aliases: 816373
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

JB Series Top-Mount I/O Junction Blocks

Banner Engineering JB Series Top-Mount I/O Junction Blocks simplify I/O distribution and wiring. Banner JB Junction Blocks feature multiple port, pinout, and output configurations for application scalability and flexibility. These design features allow various types of field devices to be connected, including sensors, lights, and valves. This collected I/O is distributed via a single homerun connection.