K30ABTTYH

Banner Engineering
778-K30ABTTYH
K30ABTTYH

Mfr.:

Description:
Beacons K30 Series: 2-Color Touch Sensor; Momentary Output; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Output: Bipolar (NO); Colors: Turquoise - Not Activated; Yellow - Activated; 2 m (6.5 ft) PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.02 $127.02

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K30
Turquoise, Yellow
2 Color
Base Mount
Wire
2 m
Bimodal
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Momentary
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 55 mA
Diameter: 30 mm
Height: 23.5 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Dual
Number of Segments: 2 Segment
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Part # Aliases: 97740
Unit Weight: 100.697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040