K30APT2FGREQP

Banner Engineering
778-K30APT2FGREQP
K30APT2FGREQP

Mfr.:

Description:
Beacons K30 Series EZ-LIGHT: 2-Color Touch Sensor Gen 2 FDA; Job Light Overrides Touch Light; Voltage: 12-30 V dc; Housing: FDA Copolyester; IP67 IP69K; Input: PNP (NO); Colors: Green Red; 150 mm (6 in) M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$188.03 $188.03

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K30
Red, Green
2 Color
Base Mount
4-pin M12 Pigtail
150 mm
PNP
12 VDC to 30 VDC
IP67, IP69K
Copolyester
Momentary
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 55 mA
Diameter: 30 mm
Height: 23.5 mm
Housing Colour: Gray
Illuminated: Illuminated
Lamp Type: LED
Mode: Dual
Number of Segments: 2 Segment
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Part # Aliases: 96620
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040