K30LGOXP

Banner Engineering
778-K30LGOXP
K30LGOXP

Mfr.:

Description:
LED Panel Mount Indicators K30 Series EZ-LIGHT: 2-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Green Orange; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.01 $77.01

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Orange, Green
Panel
25 mA
Dome
K30
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 800056
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040