K30PTALGRY3Q

Banner Engineering
778-K30PTALGRY3Q
K30PTALGRY3Q

Mfr.:

Description:
Beacons K30 Pro Touch Series: 3-color RGB Touch Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input/Output: Bimodal, NO, Latching; Colors: Multicolor; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$146.03 $146.03

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K30 PRO TOUCH
Red, Yellow, Green
3 Color
Base Mount
5-pin M12
Bimodal
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Latching
Brand: Banner Engineering
Current Rating: 80 mA
Diameter: 30 mm
Height: 23.5 mm
Housing Colour: Black
Illuminated: Illuminated
Mode: Triple
Number of Segments: 3 Segment
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Part # Aliases: 812267
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

K30 30mm Push & Touch Buttons

Banner Engineering K30 Pro 30mmm multicolor Touch Buttons feature PICK-IQ™ and IO-Link to deliver advanced animation customization and faster response speed. These IO-Link models provide full access to color, flashing, rotating, dimming settings, LED control, dynamic sequence mode, and output settings, including on and off delays.