K50PFF200ALRGB14QP

Banner Engineering
778-K5PF200ALRGB14QP
K50PFF200ALRGB14QP

Mfr.:

Description:
Beacons K50 Pro with Pro Editor: 14-Color RGB Fixed-Field Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Range: 200 mm; Bimodal, NO, Latching; Colors: Multicolor; 150 mm (6 in) 8-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$191.03 $191.03

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K50 PRO
Multiple
14 Color
Base Mount
8-pin M12 Pigtail
150 mm
Bimodal
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
Latching
Brand: Banner Engineering
Current Rating: 150 mA
Diameter: 50 mm
Height: 36.3 mm
Housing Colour: Black
Illuminated: Illuminated
Mode: Multiple
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 811258
Unit Weight: 151.046 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

K50 Pro Beacons

Banner Engineering K50 Pro Beacons provide distinct indication for indoor and outdoor status-monitoring functions. K50 Pro Beacons include 50mm multicolor indicators with traditional discrete control supplemented by custom configurations in Banner’s Pro Editor software. The beacons also offer IO-Link communication for advanced animation customization and LED control or PICK-IQ® for faster response speeds over a Modbus network.