LCA130T3Q

Banner Engineering
778-LCA130T3Q
LCA130T3Q

Mfr.:

Description:
I/O Controllers LCA130T Andon Control Box: 3-Output; Voltage: 18-30 V dc; 3-Touch Control Module

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: I/O Controllers
Control Box
3 Output
Brand: Banner Engineering
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Part # Aliases: 816934
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109060
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$213.04 $213.04