LEDGR62X62M

Banner Engineering
778-LEDGR62X62M
LEDGR62X62M

Mfr.:

Description:
Industrial Ring Lights PresencePLUS 62 x 62 mm Ring Light; Visible Green LED 24 V dc; 0.3 m (1 ft) cable with 3-pin male Connector; Connects to P4

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Green
520 nm to 540 nm
24 VDC
42.7 mm
130 mA
3-Pin Pico Style
Body Style: Square
Brand: Banner Engineering
Life: 10000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 76153
Unit Weight: 149.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$464.08 $464.08