LEDIR62X62M

Banner Engineering
778-LEDIR62X62M
LEDIR62X62M

Mfr.:

Description:
Industrial Ring Lights PresencePLUS 62 x 62 mm Ring Light; Infrared LED 24 V dc; 0.3 m (1 ft) cable with 3-pin male Connector; Connects to P4

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$383.07 $383.07

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Infrared
940 nm
24 VDC
42.7 mm
100 mA
3-Pin Pico Style
Body Style: Square
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 10000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 76150
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000

FEATURED PRODUCTS
BANNER ENGINEERING