LMBWLB32UM10

Banner Engineering
778-LMBWLB32UM10
LMBWLB32UM10

Mfr.:

Description:
LED Mounting Hardware Bracket: For Use with WLB32; U Shaped Clamp Bracket w/ Thumb Screw; Set of Two; 10.2 mm Clearance Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.01 $63.01

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Mounting Hardware
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 97218
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7907006000
TARIC:
8547200000

FEATURED PRODUCTS
BANNER ENGINEERING