LQMAC-310B

Banner Engineering
778-LQMAC-310B
LQMAC-310B

Mfr.:

Description:
AC Power Leads Cordset: Double-Ended Molex to AC Plug; 3-pin Straight Female; 3-pin Straight Male; 3.05 m 3x18 Black PVC Jacket; PVC Black

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.01 $36.01

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: AC Power Leads
North America
AC Power Cord
MLX
NEMA 5-15P
3.1 m
3 A
300 V
Unshielded
Black
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Part # Aliases: 88122
Unit Weight: 249.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING