LX15EQ

Banner Engineering
778-LX15EQ
LX15EQ

Mfr.:

Description:
Safety Light Curtains LX Series: Emitter; Standard Range; Range: Normal 300 mm - 2 m; Input 10-30 V dc; Output: No output; 150 mm (6 in) M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$541.10 $541.10

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Emitters
10 VDC to 30 VDC
150 mm to 2 m
Brand: Banner Engineering
Ingress Protection: IP65
Material: Aluminum
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Type: Bipolar
Product Type: Optical Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 71796
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99